134272 | Riegler
Double threaded nipple, L 32 mm, 25 bar, brass, for pipe systems, 134272
Order No.: 63G3908
EAN: 4047322485692
MPN:
134272
MS25211412
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1832 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
18.18 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1832 €
3 pcs.
17.2907 €
5 pcs.
16.4934 €
7 pcs.
15.5176 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 134272, Riegler
Double threaded nipple, Cylindrical, G 1 1/4 o., G 1/2 o., AF 50, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | G1 1/4, G1/2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 32 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |