134224 | Riegler
Screw-in hose nozzle, L 79 mm, 25 bar, brass, nickel-plated, for hose, 134224
Order No.: 63G4288
EAN: 4047322485234
MPN:
134224
MSN239R250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.2335 € *
Available in 3 Days: 83 pcs. - if ordered today
Total Price:
41.23 € *
Price list
Quantity
Price per unit*
1 pcs.
41.2335 €
2 pcs.
39.4366 €
3 pcs.
37.8063 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 134224, Riegler
Screw-in hose connector, R 2 o., for hose I.D. 50, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | R2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 79 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |