134222 | Riegler
Screw-in hose nozzle, L 74 mm, 25 bar, brass, nickel-plated, for hose, 134222
Order No.: 63G4252
EAN: 4047322485210
MPN:
134222
MSN239R11238
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.6742 € *
Available in 3 Days: 30 pcs. - if ordered today
Total Price:
40.67 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6742 €
2 pcs.
38.9130 €
3 pcs.
37.2946 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 134222, Riegler
Screw-in hose connector R 1 1/2 o., for hose I.D. 38 nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | R1 1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 74 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |