117782 | Riegler
Screw-in hose nozzle, L 74 mm, 25 bar, brass, for hose, 117782
Order No.: 63G4250
EAN: 4047322720809
MPN:
117782
MS239R11238
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.1034 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
39.10 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1034 €
2 pcs.
37.2589 €
3 pcs.
35.0336 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 117782, Riegler
Screw-in hose connector, R 1 1/2 o., for hose I.D. 38, AF 55, brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | R1 1/2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 74 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |