134221 | Riegler
Screw-in hose nozzle, L 72 mm, 25 bar, brass, nickel-plated, for hose, 134221
Order No.: 63G4251
EAN: 4047322485203
MPN:
134221
MSN239R11232
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.3648 € *
Available in 3 Days: 55 pcs. - if ordered today
Total Price:
40.36 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3648 €
2 pcs.
38.6155 €
3 pcs.
37.0209 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 134221, Riegler
Screw-in hose connector R 1 1/2 o., for hose I.D. 32 nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | R1 1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 72 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |