134205 | Riegler
Screw-in hose nozzle, L 46 mm, 25 bar, brass, nickel-plated, for hose, 134205
Order No.: 63G4270
EAN: 4047322485043
MPN:
134205
MSN239R1209
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9504 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
4.95 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9504 €
5 pcs.
4.7005 €
10 pcs.
4.4744 €
15 pcs.
4.2007 €
20 pcs.
3.9627 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 134205, Riegler
Screw-in hose connector, R 1/2 o., for hose I.D. 9, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | R1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 46 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |