134204 | Riegler

Screw-in hose nozzle, L 46 mm, 25 bar, brass, nickel-plated, for hose, 134204

Order No.: 63G4269
EAN: 4047322485036
MPN:
134204
MSN239R1208
134204 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7362 € *
Available in 3 Days: 1,258 pcs. - if ordered today
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
5 pcs.
4.4982 €
10 pcs.
4.2840 €
15 pcs.
4.0222 €
20 pcs.
3.7961 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in hose connector, 134204, Riegler

Screw-in hose connector, R 1/2 o., for hose I.D. 8, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.

Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size R1/2
Pressure 25 bar
Material brass, nickel-plated
Length 46 mm
Suitable for hose
Logistics
Property Value
Country of origin GR
Customs tariff number 74122000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No