134192 | Riegler
Screw-in hose nozzle, L 42 mm, 25 bar, brass, nickel-plated, for hose, 134192
Order No.: 63G4278
EAN: 4047322484916
MPN:
134192
MSN239R1409
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0345 € *
Available in 3 Days: 526 pcs. - if ordered today
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0345 €
10 pcs.
2.8679 €
15 pcs.
2.6775 €
25 pcs.
2.5109 €
50 pcs.
2.3919 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 134192, Riegler
Screw-in hose connector, R 1/4 o., for hose I.D. 9, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | R1/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 42 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |