111764 | Riegler

Screw-in hose nozzle, L 39.7 mm, 60 bar, stainless steel, for hose, 111764

Order No.: 63G4279
EAN: 4047322398411
MPN:
111764
N239 C-ESR
111764 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.8623 € *
Available in 3 Days: 49 pcs. - if ordered today
Total Price:
16.86 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8623 €
3 pcs.
16.0412 €
5 pcs.
15.2915 €
7 pcs.
14.3990 €
*incl. VAT plus shipping costs
Subject to prior sale

Screw-in hose connector, 111764, Riegler

Screw-in hose connector, R 1/4 o., for hose I.D. 9, Stainless steel, Max. working pressure 60 bar, Max. operating temperature 150 °C.

Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size R1/4
Pressure 60 bar
Material stainless steel
Length 39.7 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes