134120 | Riegler
Double threaded nipple, L 34 mm, 25 bar, brass, for pipe systems, 134120
Order No.: 63G3869
EAN: 4047322484459
MPN:
134120
MS25211234
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5878 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
18.59 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5878 €
3 pcs.
17.6834 €
5 pcs.
16.8504 €
7 pcs.
15.8627 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | G1 1/2, G3/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 34 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |