131912 | Riegler
Double threaded nipple, L 38 mm, 25 bar, brass, nickel-plated, for pipe systems, 131912
Order No.: 63G3871
EAN: 4047322465946
MPN:
131912
MSN252112112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.6437 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
27.64 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6437 €
3 pcs.
26.3347 €
5 pcs.
24.7639 €
7 pcs.
23.3835 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 131912, Riegler
Double threaded nipple G 1 1/2 o., G 1 1/2 o., AF 55 nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G1 1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 38 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |