134119 | Riegler
Double threaded nipple, L 33 mm, 25 bar, brass, for pipe systems, 134119
Order No.: 63G3909
EAN: 4047322484442
MPN:
134119
MS25211434
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.7187 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.72 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7187 €
3 pcs.
17.8024 €
5 pcs.
16.9694 €
7 pcs.
15.9698 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | G1 1/4, G3/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 33 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |