134084 | Riegler
Safety coupling, L 84.5 mm, 20 bar, brass, nickel-plated, for hose, 134084
Order No.: 63G2948
EAN: 4047322483544
MPN:
134084
249.28-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.7579 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
39.76 € *
Price list
Quantity
Price per unit*
1 pcs.
39.7579 €
2 pcs.
38.0443 €
3 pcs.
36.4616 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety coupling | |
| Thread size | 13 mm | |
| Pressure | 20 bar | |
| Material | brass, nickel-plated | |
| Length | 84.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |