134081 | Riegler

Safety coupling, L 84.5 mm, 20 bar, brass, nickel-plated, for hose, 134081

Order No.: 63G2945
EAN: 4047322483599
MPN:
134081
249.25-S
134081 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.4366 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
39.44 € *
Price list
Quantity
Price per unit*
1 pcs.
39.4366 €
2 pcs.
37.7349 €
3 pcs.
36.1641 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type safety coupling
Thread size 8 mm
Pressure 20 bar
Material brass, nickel-plated
Length 84.5 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 84812090
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes