134069 | Riegler
Nipple, L 43 mm, 35 bar, steel, galvanized, for jacks, 134069
Order No.: 63G2476
EAN: 4047322483780
MPN:
134069
243.52-A-ST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2316 € *
Available in 3 Days: 150 pcs. - if ordered today
Total Price:
16.23 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2316 €
3 pcs.
15.4462 €
5 pcs.
14.7203 €
7 pcs.
13.8516 €
*incl. VAT plus shipping costs
Subject to prior sale
Nipple, 134069, Riegler
Nipple for couplings DN 5.5, ARO 210, hardened, galvanised steel, male.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/2 | |
| Pressure | 35 bar | |
| Material | steel, galvanized | |
| Length | 43 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |