134067 | Riegler
Nipple, L 42 mm, 35 bar, steel, galvanized, for jacks, 134067
Order No.: 63G2470
EAN: 4047322483810
MPN:
134067
243.50-A-ST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1392 € *
Available in 3 Days: 163 pcs. - if ordered today
Total Price:
9.14 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1392 €
3 pcs.
8.6751 €
5 pcs.
8.2467 €
7 pcs.
7.7588 €
10 pcs.
7.3185 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nipple | |
| Thread size | G1/4 | |
| Pressure | 35 bar | |
| Material | steel, galvanized | |
| Length | 42 mm | |
| Suitable for | jacks |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |