134057 | Riegler
Push button safety clutch, L 78.5 mm, 12 bar, aluminum, for hose, 134057
Order No.: 63G1952
EAN: 4047322483964
MPN:
134057
244.21-D-A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.6471 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
78.65 € *
Price list
Quantity
Price per unit*
1 pcs.
78.6471 €
2 pcs.
75.2437 €
3 pcs.
72.1140 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton safety coupling, 134057, Riegler
High-quality, robust and durable, one-hand quick disconnect safety couplings. When it is pressed for the first time, air is relieved from the coupling but the plug in the coupling remains locked. The plug is only disconnected when the pushbutton is pressed for the second time. The dreaded "whiplash effect" is avoided and the risk of injury to the operator virtually eliminated. The safety version conforms to ISO-Standard DIN EN ISO 4414.
Applications
- Pneumatic system
- Machine and plant engineering
- Measurement
- Monitoring and control systems
- Manufacturing industry
- Workshops
- Automotive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push button safety clutch | |
| Thread size | G1/4 | |
| Pressure | 12 bar | |
| Material | aluminum | |
| Length | 78.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |