134003 | Riegler
Hose grommet, L 37.5 mm, 25 bar, brass, for hose, 134003
Order No.: 63G7560
EAN: 4047322483360
MPN:
134003
MS2361409
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6303 € *
Available in 3 Days: 878 pcs. - if ordered today
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.5351 €
25 pcs.
1.4042 €
50 pcs.
1.3090 €
100 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose grommet | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 37.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |