133401 | Riegler
Hose connection nozzle, L 19 mm, 10 bar, brass, for hose, 133401
Order No.: 63G5587
EAN: 4047322477987
MPN:
133401
RTU-3-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0706 € *
Available in 3 Days: 95 pcs. - if ordered today
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.9635 €
25 pcs.
1.8326 €
50 pcs.
1.7136 €
100 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale
Tube connector, 133401, Riegler
Tube connector for polyamide hose and polyurethane hose, made of brass CW617N and acetal copolymer (POM).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose connection nozzle | |
| Pressure | 10 bar | |
| Material | brass | |
| Length | 19 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |