133196 | Riegler
Ball valve, L 89 mm, 5 bar, brass, nickel-plated, for pipe systems, 133196
Order No.: 64G0105
EAN: 4047322476874
MPN:
133196
350.1135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.5802 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
37.58 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5802 €
2 pcs.
35.9499 €
3 pcs.
34.4624 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | Rp/R1 | |
| Pressure | 5 bar | |
| Material | brass, nickel-plated | |
| Length | 89 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |