133192 | Riegler
Ball valve, L 51.4 mm, 5 bar, brass, nickel-plated, for pipe systems, 133192
Order No.: 64G0101
EAN: 4047322476836
MPN:
133192
350.1131
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2439 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
15.24 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2439 €
3 pcs.
14.4942 €
5 pcs.
13.8159 €
7 pcs.
13.0186 €
*incl. VAT plus shipping costs
Subject to prior sale
Ball valve, 133192, Riegler
Ball valve with butterfly handle, DIN DVGW for gas, female/male thread.
Applications
- Natural gas
- LPG
- Town gas
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | Rp/R1/4 | |
| Pressure | 5 bar | |
| Material | brass, nickel-plated | |
| Length | 51.4 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |