133195 | Riegler

Ball valve, L 78 mm, 5 bar, brass, nickel-plated, for pipe systems, 133195

Order No.: 64G0104
EAN: 4047322476867
MPN:
133195
350.1134
133195 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.4771 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
27.48 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4771 €
3 pcs.
26.1800 €
5 pcs.
24.6211 €
7 pcs.
23.2407 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size Rp/R3/4
Pressure 5 bar
Material brass, nickel-plated
Length 78 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes