133191 | Riegler
Ball valve, L 83.5 mm, 5 bar, brass, nickel-plated, for pipe systems, 133191
Order No.: 64G0112
EAN: 4047322476829
MPN:
133191
350.1125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.5326 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
37.53 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5326 €
2 pcs.
35.9142 €
3 pcs.
34.4148 €
*incl. VAT plus shipping costs
Subject to prior sale
Ball valve, 133191, Riegler
Ball valve with butterfly handle, DIN DVGW for gas, female/female thread.
Applications
- Natural gas
- LPG
- Town gas
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | Rp 1 | |
| Pressure | 5 bar | |
| Material | brass, nickel-plated | |
| Length | 83.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |