133189 | Riegler

Ball valve, L 61.1 mm, 5 bar, brass, nickel-plated, for pipe systems, 133189

Order No.: 64G0110
EAN: 4047322476805
MPN:
133189
350.1123
133189 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.8976 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
17.90 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8976 €
3 pcs.
17.0289 €
5 pcs.
16.2316 €
7 pcs.
15.2796 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size Rp 1/2
Pressure 5 bar
Material brass, nickel-plated
Length 61.1 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes