133186 | Riegler

Ball valve, L 134.5 mm, 5 bar, brass, nickel-plated, for pipe systems, 133186

Order No.: 64G0126
EAN: 4047322476775
MPN:
133186
350.1118
133186 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
116.6081 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
116.61 € *
Price list
Quantity
Price per unit*
1 pcs.
116.6081 €
2 pcs.
113.3951 €
3 pcs.
110.3368 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size Rp/R2
Pressure 5 bar
Material brass, nickel-plated
Length 134.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes