133176 | Riegler
Ball valve, L 129.8 mm, 5 bar, brass, nickel-plated, for pipe systems, 133176
Order No.: 64G0125
EAN: 4047322476669
MPN:
133176
350.1108
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.3114 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
114.31 € *
Price list
Quantity
Price per unit*
1 pcs.
114.3114 €
2 pcs.
111.1460 €
3 pcs.
108.1591 €
*incl. VAT plus shipping costs
Subject to prior sale
Ball valve, 133176, Riegler
Ball valve with hand lever, DIN DVGW for gas, female/female thread.
Applications
- Natural gas
- LPG
- Town gas
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | Rp 2 | |
| Pressure | 5 bar | |
| Material | brass, nickel-plated | |
| Length | 129.8 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |