133180 | Riegler

Ball valve, L 53.6 mm, 5 bar, brass, nickel-plated, for pipe systems, 133180

Order No.: 64G0115
EAN: 4047322476713
MPN:
133180
350.1112
133180 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8508 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
15.85 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8508 €
3 pcs.
15.0654 €
5 pcs.
14.3633 €
7 pcs.
13.5303 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size Rp/R3/8
Pressure 5 bar
Material brass, nickel-plated
Length 53.6 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes