133175 | Riegler
Ball valve, L 107.7 mm, 5 bar, brass, nickel-plated, for pipe systems, 133175
Order No.: 64G0124
EAN: 4047322476652
MPN:
133175
350.1107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.4658 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
85.47 € *
Price list
Quantity
Price per unit*
1 pcs.
85.4658 €
2 pcs.
81.7649 €
3 pcs.
78.3734 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | Rp 1 1/2 | |
| Pressure | 5 bar | |
| Material | brass, nickel-plated | |
| Length | 107.7 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |