133172 | Riegler
Ball valve, L 69.6 mm, 5 bar, brass, nickel-plated, for pipe systems, 133172
Order No.: 64G0119
EAN: 4047322476621
MPN:
133172
350.1104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4418 € *
Available in 3 Days: 35 pcs. - if ordered today
Total Price:
26.44 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4418 €
3 pcs.
25.1804 €
5 pcs.
23.6929 €
7 pcs.
22.3601 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ball valve | |
| Thread size | Rp 3/4 | |
| Pressure | 5 bar | |
| Material | brass, nickel-plated | |
| Length | 69.6 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |