133170 | Riegler

Ball valve, L 48.6 mm, 5 bar, brass, nickel-plated, for pipe systems, 133170

Order No.: 64G0116
EAN: 4047322476607
MPN:
133170
350.1102
133170 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2312 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
17.23 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2312 €
3 pcs.
16.3863 €
5 pcs.
15.6128 €
7 pcs.
14.7084 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size Rp 3/8
Pressure 5 bar
Material brass, nickel-plated
Length 48.6 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes