133169 | Riegler

Ball valve, L 45.7 mm, 5 bar, brass, nickel-plated, for pipe systems, 133169

Order No.: 64G0113
EAN: 4047322476591
MPN:
133169
350.1101
133169 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.7564 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
13.76 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7564 €
3 pcs.
13.0781 €
5 pcs.
12.4712 €
7 pcs.
11.7453 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type ball valve
Thread size Rp 1/4
Pressure 5 bar
Material brass, nickel-plated
Length 45.7 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes