133168 | Riegler

Drinking water ball valve, L 119 mm, 40 bar, brass, nickel-plated, for pipe systems, 133168

Order No.: 64G0438
EAN: 4047322476584
MPN:
133168
350.7708
133168 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
68.3536 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
68.35 € *
Price list
Quantity
Price per unit*
1 pcs.
68.3536 €
2 pcs.
65.4024 €
3 pcs.
62.6773 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type drinking water ball valve
Thread size G2
Pressure 40 bar
Material brass, nickel-plated
Length 119 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes