133166 | Riegler
Drinking water ball valve, L 80 mm, 40 bar, brass, nickel-plated, for pipe systems, 133166
Order No.: 64G0436
EAN: 4047322476560
MPN:
133166
350.7706
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.1284 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
36.13 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1284 €
3 pcs.
34.4148 €
5 pcs.
32.3561 €
7 pcs.
30.5473 €
*incl. VAT plus shipping costs
Subject to prior sale
Potable water ball valve, 133166, Riegler
Potable water ball valve with free flow. This valve complies with the European standard EN 13828 and the working paper DVGW W 570, and is therefore approved for use with drinking water. The special ball technology prevents bacteria from forming inside the valve if it is not in use for a long period of time.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drinking water ball valve | |
| Thread size | G1 1/4 | |
| Pressure | 40 bar | |
| Material | brass, nickel-plated | |
| Length | 80 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818081 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |