133165 | Riegler
Drinking water ball valve, L 69 mm, 40 bar, brass, nickel-plated, for pipe systems, 133165
Order No.: 64G0435
EAN: 4047322476553
MPN:
133165
350.7705
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.8008 € *
Available in 3 Days: 21 pcs. - if ordered today
Total Price:
21.80 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8008 €
3 pcs.
20.7655 €
5 pcs.
19.5398 €
7 pcs.
18.4450 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drinking water ball valve | |
| Thread size | G1 | |
| Pressure | 40 bar | |
| Material | brass, nickel-plated | |
| Length | 69 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 84818081 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |