133163 | Riegler

Drinking water ball valve, L 50 mm, 40 bar, brass, nickel-plated, for pipe systems, 133163

Order No.: 64G0433
EAN: 4047322476539
MPN:
133163
350.7703
133163 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4125 € *
Available in 3 Days: 27 pcs. - if ordered today
Total Price:
10.41 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4125 €
3 pcs.
9.8889 €
5 pcs.
9.4129 €
7 pcs.
8.8417 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type drinking water ball valve
Thread size G1/2
Pressure 40 bar
Material brass, nickel-plated
Length 50 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 84818081
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes