132510 | Riegler

Screw-in hose nozzle, L 40 mm, 25 bar, brass, for hose, 132510

Order No.: 63G4185
EAN: 4047322471190
MPN:
132510
MS239LH3809
132510 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0107 € *
Available in 3 Days: 34 pcs. - if ordered today
Total Price:
3.01 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0107 €
10 pcs.
2.8441 €
15 pcs.
2.6537 €
25 pcs.
2.4871 €
50 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size G3/8
Pressure 25 bar
Material brass
Length 40 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes