131914 | Riegler
Double threaded nipple, L 48 mm, 25 bar, brass, nickel-plated, for pipe systems, 131914
Order No.: 63G3899
EAN: 4047322465960
MPN:
131914
MSN25222
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.1859 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
41.19 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1859 €
2 pcs.
39.4009 €
3 pcs.
37.7706 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 131914, Riegler
Double threaded nipple, G 2 o., G 2 o., AF 70, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 48 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |