131913 | Riegler

Double threaded nipple, L 43 mm, 25 bar, brass, nickel-plated, for pipe systems, 131913

Order No.: 63G3868
EAN: 4047322465953
MPN:
131913
MSN2521122
131913 Riegler Fittings and Accessories Image 1
131913 Riegler Fittings and Accessories Image 2
131913 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.6282 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
36.63 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6282 €
2 pcs.
34.8908 €
3 pcs.
32.8202 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size G1 1/2, G2
Pressure 25 bar
Material brass, nickel-plated
Length 43 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin TR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes