131899 | Riegler

Double threaded nipple, L 27 mm, 25 bar, brass, nickel-plated, for pipe systems, 131899

Order No.: 63G3906
EAN: 4047322465816
MPN:
131899
MSN2523834
131899 Riegler Fittings and Accessories Image 1
131899 Riegler Fittings and Accessories Image 2
131899 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4617 € *
Available in 3 Days: 63 pcs. - if ordered today
Total Price:
6.46 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4617 €
3 pcs.
6.1285 €
5 pcs.
5.8310 €
7 pcs.
5.4859 €
10 pcs.
5.1765 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size G3/8, G3/4
Pressure 25 bar
Material brass, nickel-plated
Length 27 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes