131897 | Riegler
Double threaded nipple, L 23 mm, 25 bar, brass, nickel-plated, for pipe systems, 131897
Order No.: 63G3907
EAN: 4047322465793
MPN:
131897
MSN2523838
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5585 € *
Available in 3 Days: 1,330 pcs. - if ordered today
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
10 pcs.
2.4157 €
15 pcs.
2.2610 €
25 pcs.
2.1182 €
50 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 131897, Riegler
Double threaded nipple, G 3/8 o., G 3/8 o., AF 19, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G3/8 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 23 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |