131893 | Riegler

Double threaded nipple, L 21 mm, 25 bar, brass, nickel-plated, for pipe systems, 131893

Order No.: 63G3892
EAN: 4047322465755
MPN:
131893
MSN2521838
131893 Riegler Fittings and Accessories Image 1
131893 Riegler Fittings and Accessories Image 2
131893 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4990 € *
Available in 3 Days: 319 pcs. - if ordered today
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3562 €
15 pcs.
2.2015 €
25 pcs.
2.0706 €
50 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size G1/8, G3/8
Pressure 25 bar
Material brass, nickel-plated
Length 21 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes