131891 | Riegler
Double threaded nipple, L 18 mm, 25 bar, brass, nickel-plated, for pipe systems, 131891
Order No.: 63G3891
EAN: 4047322465731
MPN:
131891
MSN2521818
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5827 € *
Available in 3 Days: 403 pcs. - if ordered today
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4994 €
25 pcs.
1.3685 €
50 pcs.
1.2852 €
100 pcs.
1.2019 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 131891, Riegler
Double threaded nipple, G 1/8 o., G 1/8 o., AF 14, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G1/8 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 18 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |