131786 | Riegler
Double threaded nipple, L 57 mm, 25 bar, brass, for pipe systems, 131786
Order No.: 63G3911
EAN: 4047322464987
MPN:
131786
MS25223
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.6103 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
51.61 € *
Price list
Quantity
Price per unit*
1 pcs.
51.6103 €
2 pcs.
49.3731 €
3 pcs.
47.3263 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | G2, G3 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 57 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |