131784 | Riegler
Double threaded nipple, L 48 mm, 25 bar, brass, for pipe systems, 131784
Order No.: 63G3910
EAN: 4047322464963
MPN:
131784
MS25222
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.0689 € *
Available in 3 Days: 29 pcs. - if ordered today
Total Price:
36.07 € *
Price list
Quantity
Price per unit*
1 pcs.
36.0689 €
2 pcs.
34.3553 €
3 pcs.
32.3085 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 131784, Riegler
Double threaded nipple, Cylindrical, G 2 o., G 2 o., AF 70, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x G2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 48 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |