131785 | Riegler
Double threaded nipple, L 53 mm, 25 bar, brass, for pipe systems, 131785
Order No.: 63G3897
EAN: 4047322464970
MPN:
131785
MS2522212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.4005 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
40.40 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4005 €
2 pcs.
38.6512 €
3 pcs.
37.0447 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | G2, G2 1/2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 53 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |