131783 | Riegler
Double threaded nipple, L 43 mm, 25 bar, brass, for pipe systems, 131783
Order No.: 63G3867
EAN: 4047322464956
MPN:
131783
MS2521122
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.9745 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
33.97 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9745 €
3 pcs.
32.3680 €
5 pcs.
30.4402 €
7 pcs.
28.7385 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | G1 1/2, G2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 43 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |