131069 | Riegler
Screw-in hose nozzle, L 51 mm, 25 bar, brass, nickel-plated, for hose, 131069
Order No.: 63G4129
EAN: 4047322460088
MPN:
131069
MSN239119
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6148 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
10.61 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6148 €
3 pcs.
10.0912 €
5 pcs.
9.6152 €
7 pcs.
9.0559 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 131069, Riegler
Screw-in hose connector, G 1 o., for hose I.D. 19, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G1 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 51 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |