131057 | Riegler

Screw-in hose nozzle, L 43 mm, 25 bar, brass, nickel-plated, for hose, 131057

Order No.: 63G4135
EAN: 4047322459969
MPN:
131057
MSN2391206
131057 Riegler Fittings and Accessories Image 1
131057 Riegler Fittings and Accessories Image 2
131057 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9389 € *
Available in 3 Days: 138 pcs. - if ordered today
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
5 pcs.
3.7366 €
10 pcs.
3.5581 €
15 pcs.
3.3439 €
20 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw-in hose nozzle
Thread size G1/2
Pressure 25 bar
Material brass, nickel-plated
Length 43 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes