111752 | Riegler
Screw-in hose nozzle, L 42 mm, 60 bar, stainless steel, for hose, 111752
Order No.: 63G4142
EAN: 4047322398299
MPN:
111752
N239 G-ES1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2296 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
21.23 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2296 €
3 pcs.
20.2300 €
5 pcs.
19.0281 €
7 pcs.
17.9571 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in hose connector, 111752, Riegler
Screw-in hose connector, G 1/2 o., for hose I.D. 8, Stainless steel, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in hose nozzle | |
| Thread size | G1/2 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 42 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |