129973 | Riegler
Safety coupling, L 58 mm, 35 bar, brass, nickel-plated, for hose, 129973
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0392 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
21.04 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0392 €
3 pcs.
20.1229 €
5 pcs.
19.0281 €
7 pcs.
18.0404 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety coupling, 129973, Riegler
Safety coupling I.D. 7.8, SEK type, nickel-plated brass, Sleeve I.D. 8, Operating pressure -0,95-35 bar, Temperature -20°C to 60°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety coupling | |
| Pressure | 35 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air/pneumatics | |
| Length | 58 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84812090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |